RS PRO PCB Power Relay, 24V dc Coil, 8A Switching Current, DPDT

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$19.26

(exc. GST)

$21.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$19.26-
25 - 49$18.951%
50 - 99$18.583%
100 - 249$18.295%
250 +$17.936%

*price indicative

Packaging Options:
RS Stock No.:
476-791
Distrelec Article No.:
304-05-679
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

PCB

Terminal Type

Solder

Switching Current

8A

Switching Power

2kVA

Switching DC Voltage

300V dc

Switching AC Voltage

440V ac

Minimum Operating Temperature

-40°C

Coil Resistance

1.4kΩ

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

29mm

Coil Power

400mW

Height

15.7mm

Width

12.7mm

Contact Material

Silver Alloy

COO (Country of Origin):
CN

Low Profile Relays


Low profile: 15.7mm max height

8 and 16A versions have 5mm pinning, 12A has 3.5mm pinning

5kV dielectric strength (between coil and contacts)

Surge voltage up to 10kV (between coil and contacts)

Wash tight

Creepage distance 10mm

Conforms to VDE 0435/ 0631/ 0700

Approvals

UL (File no. E134517), VDE (File no. 116934), CQC (File no. CQC02001001951)

Standards

IEC 60335-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy