Phoenix Contact PCB Power Relay, 24V dc Coil, 12A Switching Current, DPDT
- RS Stock No.:
- 204-7759
- Mfr. Part No.:
- 2907051
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-7759
- Mfr. Part No.:
- 2907051
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | REL-IR2 | |
| Terminal Type | Plug-In | |
| Switching Current | 12A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60664, IEC 61810 | |
| Length | 35.6mm | |
| Height | 27.5mm | |
| Width | 21.2mm | |
| Coil Power | 910mW | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series REL-IR2 | ||
Terminal Type Plug-In | ||
Switching Current 12A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60664, IEC 61810 | ||
Length 35.6mm | ||
Height 27.5mm | ||
Width 21.2mm | ||
Coil Power 910mW | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- PL
The Phoenix non-latching relays are commonly found within industrial environments, they are considered to be electrical and mechanical devices. This type of relay can often be referred to an electromechanical relay or an industrial switch. It is pluggable industrial relay with power contact for high continuous current and its coil voltage is 24 V dc.
Ambient temperature is -40 °C to 70 °C
Degree of protection RT I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PCB Power Relay 12A Switching Current, DPDT
- Phoenix Contact PCB Power Relay 12A Switching Current, DPDT
- Phoenix Contact PCB Power Relay 12A Switching Current, DPDT
- Finder PCB Power Relay 12A Switching Current, DPDT
- TE Connectivity PCB Power Relay 12A Switching Current, DPDT
- Phoenix Contact PCB Power Relay 8A Switching Current, DPDT
- Phoenix Contact PCB Power Relay 10A Switching Current, DPDT
- Finder Power Relay 12A Switching Current, DPDT
