Parker Replacement Hydraulic Filter Element 944420Q, 10 μm
- RS Stock No.:
- 125-8446
- Mfr. Part No.:
- 944420Q
- Brand:
- Parker
Subtotal (1 unit)*
$198.62
(exc. GST)
$218.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $198.62 |
*price indicative
- RS Stock No.:
- 125-8446
- Mfr. Part No.:
- 944420Q
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Hydraulic Filter Element | |
| Filtration Size | 10μm | |
| Maximum Flow Rate | 40L/min | |
| Series | Q | |
| Maximum Operating Pressure | 25 bar | |
| Seal Material | Fluorelastomer | |
| Standards/Approvals | No | |
| Filter Type | Fibreglass | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Hydraulic Filter Element | ||
Filtration Size 10μm | ||
Maximum Flow Rate 40L/min | ||
Series Q | ||
Maximum Operating Pressure 25 bar | ||
Seal Material Fluorelastomer | ||
Standards/Approvals No | ||
Filter Type Fibreglass | ||
- COO (Country of Origin):
- CZ
EPF Filter Elements
A professional range of EPF iprotect filter elements. These filters are designed to provide high quality filtration of hydraulic systems. All models are highly reliable and excellent quality.
Quality Filtration
Filter element remains in filter bowl during filter service
Reduce waste over 50%
Parker Hannifin Hydraulic Filtration
Related links
- Parker Replacement Hydraulic Filter Element 944447Q, 5μm
- Parker Replacement Hydraulic Filter Element G01369Q, 10 μm
- Parker Replacement Hydraulic Filter Element G04344Q, 10 μm
- Parker Replacement Hydraulic Filter Element G04396Q, 10 μm
- Parker Replacement Hydraulic Filter Element G04394Q, 3 μm
- Parker Replacement Hydraulic Filter Element 944432Q, 10 μm
- Parker Replacement Hydraulic Filter Element 944431Q, 5 μm
- Parker Replacement Hydraulic Filter Element 930190Q, 10 μm
