Finder PCB Relay, 24V dc Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 248-2014
- Mfr. Part No.:
- 406290240000
- Brand:
- Finder
Subtotal (1 pack of 50 units)*
$1,065.00
(exc. GST)
$1,171.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $21.30 | $1,065.00 |
*price indicative
- RS Stock No.:
- 248-2014
- Mfr. Part No.:
- 406290240000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24V dc | |
| Product Type | Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | 40 | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Height | 25mm | |
| Coil Power | 1.2W | |
| Length | 29mm | |
| Standards/Approvals | EAC | |
| Width | 12.4mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V dc | ||
Product Type Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series 40 | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Height 25mm | ||
Coil Power 1.2W | ||
Length 29mm | ||
Standards/Approvals EAC | ||
Width 12.4mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- IT
Finder Series 40 Relay, DPDT Contact Configuration, 10A Switching Current - 406290240000
This relay is designed for automation and control applications, providing a compact solution for diverse electronic and electrical industries. With a coil voltage of 24 V DC, it offers dependable switching performance while allowing flexibility in design and integration. Its robust build and advanced features make it a key component for professionals prioritising efficiency and dependability.
Features & Benefits
• Suitable for PCB mounting, enabling straightforward integration
• DPDT configuration facilitates versatile circuit designs
• Capable of switching up to 10A for consistent performance
• High voltage handling of 250/400 V AC for broader applicability
• AgNi contact material ensures good conductivity and longevity
• Rated for 100000 cycles, ensuring a long operational life
Applications
• Utilised in control panels for electrical equipment
• Employed in automated systems for circuit management
• Ideal for instrumentation and telecommunication devices
• Suitable for various sectors including manufacturing and robotics
How do I install this component onto the PCB?
Ensure the pins align correctly with designated holes, then solder securely to prevent connectivity issues.
What is the maximum temperature it can operate under?
It can operate in environments ranging from -40 to 85°C, making it suitable for diverse applications.
Can it be used in high-resistance circuits?
Yes, its design accommodates high voltage applications, providing versatility for sensitive circuits.
What is the significance of the contact material?
AgNi contact material enhances conductivity and durability, resulting in prolonged service life with consistent performance.
- RS Stock No. 2494439
- Mfr. Part No. 40.62.7.024.0000
Each
$20.91
- RS Stock No. 1829781
- Mfr. Part No. 40.62.7.024.4000
Each
$18.61
- RS Stock No. 2533423
- Mfr. Part No. 55.12.9.024.0000
Each
$23.59
- RS Stock No. 1893162
- Mfr. Part No. 55.32.9.024.0040
Each
$25.06
Related links
- Finder PCB Relay 10A Switching Current, DPDT
- Finder PCB Relay 10A Switching Current, DPDT
- Finder PCB Power Relay 10A Switching Current, DPDT
- Finder PCB Power Relay 10A Switching Current, DPDT
- Finder PCB Relay 10A Switching Current, DPST
- Finder PCB Relay 10A Switching Current, SPST
- Finder PCB Relay 10A Switching Current, SPDT
- Finder PCB Relay 10A Switching Current, 2 CO











