Aratas Power Relay, 240V ac Coil, 20A Switching Current, DPST
- RS Stock No.:
- 684-0198
- Mfr. Part No.:
- G7L-2A-P 200/240AC
- Brand:
- Aratas
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.37
(exc. GST)
$31.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 20 November 2026
- Plus 32 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $28.37 |
| 25 - 49 | $27.89 |
| 50 - 99 | $27.17 |
| 100 - 249 | $26.42 |
| 250 + | $25.73 |
*price indicative
- RS Stock No.:
- 684-0198
- Mfr. Part No.:
- G7L-2A-P 200/240AC
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 240V ac | |
| Product Type | Power Relay | |
| Contact Configuration | DPST | |
| Series | G7L | |
| Terminal Type | Through Hole | |
| Switching Current | 20A | |
| Switching Power | 4.4kVA | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 52.5mm | |
| Coil Power | 2.5W | |
| Width | 35.5mm | |
| Standards/Approvals | TUV, CSA, IEC, RoHS, UL | |
| Height | 41mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 240V ac | ||
Product Type Power Relay | ||
Contact Configuration DPST | ||
Series G7L | ||
Terminal Type Through Hole | ||
Switching Current 20A | ||
Switching Power 4.4kVA | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 60°C | ||
Length 52.5mm | ||
Coil Power 2.5W | ||
Width 35.5mm | ||
Standards/Approvals TUV, CSA, IEC, RoHS, UL | ||
Height 41mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- ID
PCB Mounting & Plug-in - Power Relays - G7L Series
Relay compatible with momentary voltage drops up to 50% of rated voltage
High capacity and high dielectric strength
Flame-resistance UL94V-0 insulation material
Choice of connection types available - quick-connect or PCB terminals
Suitable DIN rail/surface socket (Front connecting socket) and relay mounting clip (E-bracket) available separately for use with quick-connect types G7L-1A-T and G7L-2A-T (not to be used with G7L-1A-TUB and G7L-2A-TUB upper bracket mount types)
Approvals
UL; CSA; TÜV
- RS Stock No. 6840188
- Mfr. Part No. G7L-2A-P 100/120AC
Each
$18.47
- RS Stock No. 6840188P
- Mfr. Part No. G7L-2A-P 100/120AC
Each (Supplied in a Box)
$18.96
- RS Stock No. 2543156
- Mfr. Part No. G7L-2A-X-L DC24
Each
$157.01
- RS Stock No. 6867174P
- Mfr. Part No. G4W-2214P-US-HP DC24
Each (Supplied in a Tray)
$16.87
Related links
- Omron Power Relay 20A Switching Current, DPST
- Omron PCB Power Relay 20A Switching Current, DPST
- Omron PCB Power Relay 20A Switching Current, DPST
- Omron PCB Power Relay 30A Switching Current, DPST
- Omron PCB Power Relay 1A Switching Current, SPST
- Omron Panel Power Relay 25A Switching Current, DPST
- Omron PCB Power Relay 30A Switching Current, DPST
- Omron PCB Relay 1A Switching Current, SPST









