TE Connectivity PCB Power Relay, 230V ac Coil, 16A Switching Current, SPST

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $0.80

View bulk pricing options

Subtotal (1 unit)*

$12.15

(exc. GST)

$13.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 159 unit(s) shipping from 23 November 2026
  • Plus 1,930 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$12.15-
5 - 9$11.99$0.80
10 +$11.76$3.90

*price indicative

Packaging Options:
RS Stock No.:
680-3820
Distrelec Article No.:
304-23-629
Mfr. Part No.:
RT334730
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

230V ac

Contact Configuration

SPST

Mount Type

PCB

Series

RT1

Terminal Type

Solder

Switching Current

16A

Switching Power

4kVA

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

32.5kΩ

Coil Power

250mW

Height

15.7mm

Width

12.7mm

Standards/Approvals

IEC 60335-1, RoHS, VDE

Length

29mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
AT

TE Connectivity RT1 and RT2 Series PCB Power Relays


RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and Coil voltages.

RT1 PCB have 3.5mm pinning and are flux proof

RT2 PCB have 5mm pinning and are flux proof

RT3 PCB have 5mm pinning and are flux proor

RTB PCB have 3.5mm pinning and are wash tight

RTD PCB have 5mm pinning and are wash tight

RT4 PCB have 5mm pinning and are flux proof

RTE PCB have 5mm pinning and are wash tight

Creepage and Clearance 10//10 mm

Applications: interface, automation, domestic applications, security lighting, heating systems

Note

Part Number (RT...F) F= Coil insulation system according UL class F

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy