Aratas PCB Power Relay, 12V dc Coil, 20A Switching Current, DPST

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $5.50

View bulk pricing options

Subtotal (1 unit)*

$21.96

(exc. GST)

$24.16

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 24$21.96-
25 - 49$21.74$5.50
50 - 99$21.25$35.50
100 - 249$20.68$128.00
250 +$20.11$462.50

*price indicative

Packaging Options:
RS Stock No.:
684-0194
Mfr. Part No.:
G7L-2A-P 12DC
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

DPST

Mount Type

PCB

Series

G7L

Terminal Type

Solder

Switching Current

20A

Switching Power

4.4kVA

Minimum Operating Temperature

-25°C

Switching AC Voltage

250V ac

Maximum Operating Temperature

60°C

Coil Resistance

75Ω

Width

35.5mm

Length

52.5mm

Coil Power

1.9W

Standards/Approvals

CSA, IEC, RoHS, TUV, UL

Height

41mm

Contact Material

Silver Alloy

COO (Country of Origin):
ID

PCB Mounting & Plug-in - Power Relays - G7L Series


Relay compatible with momentary voltage drops up to 50% of rated voltage

High capacity and high dielectric strength

Flame-resistance UL94V-0 insulation material

Choice of connection types available - quick-connect or PCB terminals

Suitable DIN rail/surface socket (Front connecting socket) and relay mounting clip (E-bracket) available separately for use with quick-connect types G7L-1A-T and G7L-2A-T (not to be used with G7L-1A-TUB and G7L-2A-TUB upper bracket mount types)

Approvals

UL; CSA; TÜV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy