Aratas PCB Power Relay, 240V dc Coil, 1A Switching Current, SPST

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$32.03

(exc. GST)

$35.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship
  • Plus 103 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$32.03
25 - 49$31.66
50 - 99$30.92
100 - 249$30.10
250 +$29.31

*price indicative

Packaging Options:
RS Stock No.:
684-0160
Distrelec Article No.:
304-01-154
Mfr. Part No.:
G7L-1A-TUB 200/240AC
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Power Relay

Coil Voltage

240V dc

Contact Configuration

SPST

Mount Type

PCB

Series

G7L

Terminal Type

Screw

Switching Current

1A

Switching Power

6.6kVA

Switching AC Voltage

240V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Height

15mm

Standards/Approvals

CSA, IEC, RoHS, TUV, UL

Width

10mm

Length

50mm

Coil Power

2.5W

Contact Material

Silver Alloy

Omron Non-Latching Relay


The Omron G7L series upper bracket mount non-latching relay has a contact configuration of SPNO. It is actuated with 240VDC coil voltage and 30A switching current. This relay is high-capacity, high-dielectric strength relay is compatible with momentary voltage drop up to 50% of the rated voltage.

Features and Benefits


Flame-resistance materials used for all insulation material

Quick connect terminal type

Applications


Power controllers for water heaters, dryer

Switching controllers for power tools or motors

Lighting controllers

Magnetron control in microwaves

Lamp controls, motor drivers and power supply switching in copy machines, facsimile machines and other office equipment

Certifications


UL approved

CSA certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy