Siemens Base Power Relay, 24V ac Coil, 12A Switching Current

Subtotal (1 unit)*

$64.34

(exc. GST)

$70.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.34

*price indicative

RS Stock No.:
217-6870
Mfr. Part No.:
LZX:PT270524
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V ac

Product Type

Power Relay

Mount Type

Base

Series

LZX

Switching Current

12A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Width

35mm

Height

28mm

Length

22.5mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
AT
The Siemens has plug in relay having 2 changeover contacts for LZS socket. The switching behaviour of the relay is monostable. This relay has base mounting.

Ambient temperature for operation is -40 °C to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy