Aratas Power Relay, 25A, 30 A Switching Current, DPST
- RS Stock No.:
- 818-4263
- Mfr. Part No.:
- G7L-2A-TUB 200/240VAC
- Brand:
- Aratas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$73.15
(exc. GST)
$80.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 7 left, ready to ship
- Plus 71 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $73.15 |
| 3 - 4 | $71.11 |
| 5 + | $68.20 |
*price indicative
- RS Stock No.:
- 818-4263
- Mfr. Part No.:
- G7L-2A-TUB 200/240VAC
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Power Relay | |
| Contact Configuration | DPST | |
| Series | G7L | |
| Terminal Type | Quick Connect | |
| Switching Voltage | 250V ac | |
| Switching Current | 25A, 30A | |
| Impulse Duration | 50μs | |
| Height | 53mm | |
| Standards/Approvals | UL508, UL, CSA C22.2 No.950, EN61810-1, CSA C22.2 No.14, UL1950, TÜV EN/IEC, TUV, CSA C22.2 No.1, IEC950, CSA, RoHS, EN60950 | |
| Length | 52.5mm | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Power Relay | ||
Contact Configuration DPST | ||
Series G7L | ||
Terminal Type Quick Connect | ||
Switching Voltage 250V ac | ||
Switching Current 25A, 30A | ||
Impulse Duration 50μs | ||
Height 53mm | ||
Standards/Approvals UL508, UL, CSA C22.2 No.950, EN61810-1, CSA C22.2 No.14, UL1950, TÜV EN/IEC, TUV, CSA C22.2 No.1, IEC950, CSA, RoHS, EN60950 | ||
Length 52.5mm | ||
Omron G7L Series Power Relay, Plug-in Mounting, DPST - G7L-2A-TUB AC200/240
This power relay from Omron is a high-capacity, high-dielectric-strength relay designed to handle various voltage requirements within the range of 200/240 V AC. With the ability to handle up to 25A load current and a maximum load voltage of 220V AC, this power relay is a reliable and efficient solution for different applications.
Features & Benefits
• DPST contact configuration for versatile switching options
• Quick connect terminals for easy installation and maintenance
• Safety design with a contact gap of 3mm for enhanced protection
• Flame-resistant insulation materials ensure safety and durability
Applications
• Compressors for air conditioners and heater switching controllers
• Switching controllers for power tools or motors
• Power controllers for water heaters and dryers
• Lamp controls, motor drivers, and power supply switching in office equipment
• Lighting controllers and magnetron control in microwaves
Can it handle a maximum load current of 25A?
Yes, this power relay can handle a maximum load current of 25A.
Will it work with a load voltage of 220V AC?
Yes, this power relay is suitable for handling a load voltage of 220V AC.
Is it flame-resistant?
Yes, the insulation materials used are flame-resistant for added safety.
Can it be easily installed?
Yes, it features quick connect terminals for easy installation.
What are the applications of this power relay?
Applications include compressors, heaters, power tools, motors, and office equipment.
- RS Stock No. 6840239
- Mfr. Part No. G7L-2A-TUB AC24
Each
$62.28
- RS Stock No. 6840211
- Mfr. Part No. G7L-2A-T AC12
Each
$26.01
- RS Stock No. 6840227
- Mfr. Part No. G7L-2A-TUB DC100
Each
$36.68
- RS Stock No. 6840211P
- Mfr. Part No. G7L-2A-T AC12
Each (Supplied in a Tray)
$26.01
Related links
- Omron Power Relay 25A Switching Current, DPST
- Omron Power Relay 240 V ac Coil DPST
- Omron Power Relay 25A Switching Current, DPST
- Omron Power Relay 20A Switching Current, DPST
- Omron Panel Power Relay 25A Switching Current, DPST
- Omron Panel Power Relay 25A Switching Current, DPST
- Omron Panel Power Relay 25A Switching Current, DPST
- Omron Flange Power Relay 25A Switching Current, DPST










