TE Connectivity DIN Rail Power Relay, 24V dc Coil, 30A Switching Current, SPDT

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $10.00

View bulk pricing options

Subtotal (1 unit)*

$33.16

(exc. GST)

$36.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
  • Plus 1 unit(s) shipping from 30 November 2026
  • Plus 50 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$33.16-
25 - 99$32.76$10.00
100 - 249$32.25$91.00
250 +$31.74$355.00

*price indicative

Packaging Options:
RS Stock No.:
680-2524
Mfr. Part No.:
T9AS5D22-24=RELAY,QC/PC,SEAL,P
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

T9A

Terminal Type

Through Hole

Switching Current

30A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Coil Resistance

576Ω

Height

27.9mm

Length

32.5mm

Width

14mm

Standards/Approvals

RoHS

Contact Material

Silver Alloy

Contact Resistance

75mΩ

COO (Country of Origin):
CN

T9A Series


Up to 30A Switching in SPST & 20A in SPDT arrangements

Wash Tight Case

Operating Temperature Range: -55 → +85°C

  • RS Stock No. 6802524P
  • Mfr. Part No. T9AS5D22-24=RELAY,QC/PC,SEAL,P
Each (Supplied in a Bag)
$33.16
  • RS Stock No. 4940384
  • Mfr. Part No. PT3S7LC4 2-1415075-1
Each
$43.92
  • RS Stock No. 2763915
  • Mfr. Part No. R10-E1Y6-V430 6-1393766-1
Each
$228.34
  • RS Stock No. 2355576
  • Mfr. Part No. T9AP5D52-24 5-1419102-2
Each
$20.34

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy