TE Connectivity PCB Non-Latching Relay, 12V dc Coil, 30A Switching Current, SPDT
- RS Stock No.:
- 680-2528
- Mfr. Part No.:
- T9AS5D12-12=T9A
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 680-2528
- Mfr. Part No.:
- T9AS5D12-12=T9A
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | T9A | |
| Switching Voltage | 277V ac | |
| Terminal Type | Through Hole | |
| Switching Current | 30A | |
| Height | 20.4mm | |
| Length | 32.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series T9A | ||
Switching Voltage 277V ac | ||
Terminal Type Through Hole | ||
Switching Current 30A | ||
Height 20.4mm | ||
Length 32.5mm | ||
- COO (Country of Origin):
- CN
T9A Series
Up to 30A Switching in SPST & 20A in SPDT arrangements
Wash Tight Case
Operating Temperature Range: -55 → +85°C
Related links
- TE Connectivity PCB Mount Non-Latching Relay 30A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 30A Switching Current, SPDT
- TE Connectivity PCB Non-Latching Relay 30A Switching Current, SPST
- TE Connectivity PCB Non-Latching Relay 30A Switching Current
- TE Connectivity PCB Non-Latching Relay 30A Switching Current, SPST
- TE Connectivity PCB Non-Latching Relay 30A Switching Current, DPDT
- TE Connectivity PCB Non-Latching Relay 12A Switching Current, SPDT
- TE Connectivity PCB Non-Latching Relay 8A Switching Current, SPDT
