Hongfa Europe GMBH PCB Power Relay, 5V dc Coil, 30A Switching Current, SPDT

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $23.50

View bulk pricing options

Subtotal (1 pack of 2 units)*

$15.92

(exc. GST)

$17.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 124 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 98$7.96$15.92-
100 - 298$7.725$15.45$23.50
300 - 498$7.495$14.99$139.50
500 +$7.27$14.54$345.00

*price indicative

RS Stock No.:
176-2919
Mfr. Part No.:
HF165FD/5-ZY1TF
Brand:
Hongfa Europe GMBH
Find similar products by selecting one or more attributes.
Select all

Brand

Hongfa Europe GMBH

Coil Voltage

5V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

HF165FD

Terminal Type

PCB Pin

Switching Current

30A

Switching Power

8.3kVA

Switching AC Voltage

277V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Coil Resistance

27Ω

Coil Power

900mW

Width

27.5mm

Standards/Approvals

RoHS

Height

20.4mm

Length

32.2mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN

Hongfa SPDT Non-Latching Relay


The Hongfa SPDT 1-pole non-latching PCB mount relay is actuated with the help of a 5VDC Coil and up to 15A DC/AC or 30A DC/AC current for the relay to switch its positions. This relay is a subminiature type high power relay. It can be used in a single Coil winding configuration. This relay has silver alloy contact for high electrical endurance.

Features and Benefits


• Environmental friendly product

• Isolation voltage between the Coil and contacts is 6KV

• Service temperature range between -40°C and 85°C

• High surge withstand voltage up to 6KV

• High mechanical endurance and life expectancy of 10M cycles

• Resistant to vibration and abrasion

• Low power consumption

• Offers excellent board space saving

Applications


• Used as a control device

• Automotive industry

• Household appliances

• Industrial machinery

• Telecommunication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy