TE Connectivity Plug In Power Relay, 24V dc Coil, 3A Switching Current, SPDT
- RS Stock No.:
- 276-3915
- Mfr. Part No.:
- R10-E1Y6-V430 6-1393766-1
- Brand:
- TE Connectivity
On back order for despatch 12/04/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$168.57
(exc. GST)
$185.43
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $168.57 |
5 - 9 | $161.55 |
10 - 24 | $153.12 |
25 + | $143.99 |
- RS Stock No.:
- 276-3915
- Mfr. Part No.:
- R10-E1Y6-V430 6-1393766-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The TE Connectivity Potter and Brumfield Standard Power Relay of R10 series open or close a circuit by using an electromagnetic coil for seamless power flow.
Industrial Panel Plug In type relay
Monostable and DC coil magnetic system
Monostable and DC coil magnetic system
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | Plug In |
Switching Current | 3A |
Number of Poles | 6 |
Latching | No |
Maximum Switching Voltage AC | 120V ac |
Length | 29.6mm |
Coil Resistance | 430 Ω |
Coil Power | 1.4W |
Maximum Operating Temperature | +75°C |
Height | 30.2mm |
Minimum Operating Temperature | -55°C |
Series | Potter & Brumfield R10 |
Depth | 18.7mm |
Contact Material | Ag Plated |
Width | 12.7mm |
Dimensions | 29.6 x 18.7 x 30.2mm |
Related links
- Omron PCB Mount Power Relay, 24V dc Coil, 3A Switching Current, SPDT
- Omron PCB Mount Latching Signal Relay, 24V dc Coil, 3A Switching...
- Panasonic PCB Mount Latching Signal Relay, 24V dc Coil, 3A...
- Omron PCB Mount Non-Latching Relay, 24V dc Coil, 3A Switching Current, SPDT
- RS PRO PCB Mount Signal Relay, 24V dc Coil, 3A Switching Current, SPDT
- TE Connectivity Plug In Latching Signal Relay, 24V dc Coil, 3A...
- TE Connectivity Plug In Power Relay, 24V dc Coil, 3A Switching...
- TE Connectivity PCB Mount Power Relay, 12V dc Coil, 3A Switching...