TE Connectivity Flange Power Relay, 24V dc Coil, 20A Switching Current, SPDT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$20.34

(exc. GST)

$22.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
  • Plus 496 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$20.34
10 - 19$20.11
20 +$19.60

*price indicative

RS Stock No.:
235-5576
Mfr. Part No.:
T9AP5D52-24 5-1419102-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

SPDT

Mount Type

Flange

Series

T9A

Terminal Type

Quick Connect

Switching Current

20A

Switching AC Voltage

600V ac

Minimum Operating Temperature

-55°C

Coil Resistance

576Ω

Maximum Operating Temperature

85°C

Width

27.4mm

Standards/Approvals

RoHS

Length

50.3mm

Coil Power

1.7W

Height

27.9mm

Contact Material

Silver Alloy

COO (Country of Origin):
CN

T9A Series Flange Mount Relay


Meets UL873 and UL508 spacing - 1/8" through air, 1/4" over surface

UL class F insulation system standard

Contact Material: Silver Cadmium Oxide

Operating Temperature: -55°C to +85°C

Switching Current: 30A @ 250Vac

Dimensions: H27.94mm, W27.43mm, D50.29mm

T9AS type is immersion washable

Approvals

UL recognised; CSA certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy