Hongfa Europe GMBH PCB Power Relay, 12V Coil, 30A Switching Current, SPDT

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$12.32

(exc. GST)

$13.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 98$6.16$12.32
100 - 298$5.99$11.98
300 - 498$5.745$11.49
500 +$5.585$11.17

*price indicative

RS Stock No.:
176-2819
Mfr. Part No.:
HF165FD/12-ZY1TF
Brand:
Hongfa Europe GMBH
Find similar products by selecting one or more attributes.
Select all

Brand

Hongfa Europe GMBH

Coil Voltage

12V

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

HF165FD

Terminal Type

PCB Pin

Switching Current

30A

Switching Power

8.3kVA

Minimum Operating Temperature

-40°C

Switching AC Voltage

277V ac

Maximum Operating Temperature

85°C

Coil Resistance

155Ω

Width

27.5mm

Standards/Approvals

RoHS

Height

20.4mm

Length

32.2mm

Coil Power

900mW

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN

Hongfa SPDT Non-Latching Relay


The Hongfa SPDT 1-pole non-latching PCB mount relay is actuated with the help of a 12VDC coil and up to 15A DC/AC or 30A DC/AC current through the coil for the relay to switch positions. It is a miniature type high power relay. It can be used with a single or double coil winding configuration. This relay has silver alloy contact for high electrical endurance.

Features and Benefits


• Environmental friendly product

• Isolation voltage between the coil and contacts is 2.5KV for the standard version and 4k for the other

• Service temperature range between -40°C and 85°C

• High mechanical endurance and life expectancy of 10M cycles

• High surge withstand voltage of 6KVAC

• Resistant to vibration and abrasion

• Low power consumption

• Offers excellent board space saving

Applications


• Used as a control device

• Automotive industry

• Household appliances

• Industrial machinery

• Telecommunication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy