TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 30A Switching Current, SPDT

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
680-2629
Mfr. Part No.:
T9AS5D12-24=T9A
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

30A

Number of Poles

1

Terminal Type

Through Hole

Length

32.51mm

Coil Resistance

576 Ω

Series

T9A

Height

20.4mm

Depth

27.4mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy