Lovato Electric CN Contactor, 24V ac/dc Coil, 1-Pole, 20 A 24V ac/dc, 1 NO/1 NC, 110V ac

Subtotal (1 unit)*

$115.95

(exc. GST)

$127.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.95

*price indicative

RS Stock No.:
188-1594
Mfr. Part No.:
CN2011024
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

24V ac/dc

Product Type

Contactor

Number of Poles

1

Contact Voltage

110V ac

Contact Current

20A

Series

CN

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Contactor Application

Motor Control

Control Circuit Voltage Uc

24V ac/dc

Minimum Operating Temperature

-5°C

Operational Current Ie

9A

Maximum Operating Temperature

55°C

Standards/Approvals

CSA, IEC, UL

Length

17.5mm

Depth

85mm

Width

60mm

Pole and Throw Configuration

2

COO (Country of Origin):
IT

Lovato Contactor, 1NO + 1NC, 20A Contact Current Rating - CN2011024


This contactor by Lovato with a coil voltage of 24V AC/DC and a contact current rating of 20A is a reliable and efficient solution for various electrical applications. It offers a normal state configuration of 1NO + 1NC and a DIN Rail Mount mounting style, making it easy to install and use in different setups.

Features & Benefits


• Coil voltage of 24V AC/DC for versatile power supply options

• Contact current rating of 20A for handling medium to high power loads

• Contact voltage rating of 110V AC for safe and reliable operation

• Easy installation on standard DIN rails

• 1NO + 1NC configuration provides flexibility for different circuit configurations

• Screw terminal type secure connections for efficient performance

Applications


• Automation systems where reliable switching is required

• Control panels for managing electrical circuits effectively

• Lighting control systems for commercial and industrial buildings

Can it handle both AC and DC power sources?


Yes, it can handle both AC and DC power sources with the coil voltage rating.

Will it fit on standard DIN rails?


Yes, the DIN rail mount design allows easy installation on standard DIN rails.

Is it suitable for single-pole applications?


Yes, the 1 Pole design makes it suitable for single-pole applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy