Finder PCB Power Relay, 12V ac Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 282-6643
- Mfr. Part No.:
- 406180124000
- Brand:
- Finder
Subtotal (1 unit)*
$20.73
(exc. GST)
$22.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
- Plus 50 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.73 |
*price indicative
- RS Stock No.:
- 282-6643
- Mfr. Part No.:
- 406180124000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 12V ac | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | 40 | |
| Switching Current | 16A | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 125V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 80Ω | |
| Coil Power | 0.5W | |
| Length | 29mm | |
| Height | 25mm | |
| Standards/Approvals | cURus, EAC | |
| Width | 12.4mm | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay | ||
Coil Voltage 12V ac | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series 40 | ||
Switching Current 16A | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 125V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 80Ω | ||
Coil Power 0.5W | ||
Length 29mm | ||
Height 25mm | ||
Standards/Approvals cURus, EAC | ||
Width 12.4mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- IT
Finder Series 40 Power Relay, 12V AC Coil Voltage, 16A Switching Current - 406180124000
This power relay is a miniature PCB mount relay specifically designed for efficient control in various automation applications. With a coil voltage of 12V AC, it features a single pole double throw (SPDT) contact configuration. Its robust construction allows it to handle high currents of up to 16A and switching voltages of 400V AC and 125V DC, making it suitable for demanding electrical environments.
Features & Benefits
• Suitable for PCB mounting with a pin length of 3.5mm
• Capable of switching 16A for reliable high current control
• Offers isolation between coil and contact up to 6kV
• Designed for a lifespan of up to 100,000 cycles for durability
• Compact design enhances integration into electronics projects
Applications
• Control panels for managing electrical distribution
• Automated systems for blinds, grilles, and shutters
• Use in vending machines for reliable operation
• Integration into electronic circuit boards for effective switching
• Power management in toys for enhanced functionality
• Door and gate openers for secure access control
What is the maximum voltage this relay can handle for AC applications?
The maximum switching voltage for AC applications is 400V, ensuring safe operation in high-voltage environments.
How many cycles can this relay operate reliably before needing replacement?
It is rated for up to 100,000 cycles, which provides substantial longevity in typical applications.
Can this relay be used in low-temperature conditions?
Yes, it operates efficiently in temperatures ranging from -40°C to +85°C, making it suitable for various environments.
What type of contact material is used in this relay?
The relay utilises AgNi (silver nickel) contact material for optimum conductivity and performance.
Is it compatible with automation systems?
The relay is designed for use in automation systems, ensuring reliable control and operation in such applications.
- RS Stock No. 2481969
- Mfr. Part No. 406181200000
Each (In a Pack of 50)
$21.498
- RS Stock No. 2481967
- Mfr. Part No. 406180600000
Each (In a Pack of 50)
$19.021
- RS Stock No. 2826644
- Mfr. Part No. 406180244000
Each
$21.50
- RS Stock No. 2826647
- Mfr. Part No. 406182304000
Each
$31.76
Related links
- Finder PCB Power Relay Module 16A Switching Current, SPDT
- Finder PCB Power Relay 16A Switching Current, SPDT
- Finder PCB Power Relay 16A Switching Current, SPDT
- Finder PCB Power Relay Module 16A Switching Current, SPDT
- Finder PCB Power Relay Module 16A Switching Current, SPDT
- Finder PCB Power Relay Module 16A Switching Current, SPDT
- Finder PCB Power Relay Module 16A Switching Current, SPDT
- Finder PCB Power Relay 16A Switching Current, SPDT












