Finder Power Relay Module, 110V ac Coil, 6A Switching Current, SPDT
- RS Stock No.:
- 248-1396
- Mfr. Part No.:
- 465281100000T
- Brand:
- Finder
Subtotal (1 pack of 10 units)*
$431.24
(exc. GST)
$474.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $43.124 | $431.24 |
*price indicative
- RS Stock No.:
- 248-1396
- Mfr. Part No.:
- 465281100000T
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Relay Module | |
| Coil Voltage | 110V ac | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| Switching Current | 6A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 350Ω | |
| Width | 12mm | |
| Standards/Approvals | VDE, UL, RoHS, EAC, CE | |
| Coil Power | 0.5W | |
| Length | 29mm | |
| Height | 15mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay Module | ||
Coil Voltage 110V ac | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
Switching Current 6A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 350Ω | ||
Width 12mm | ||
Standards/Approvals VDE, UL, RoHS, EAC, CE | ||
Coil Power 0.5W | ||
Length 29mm | ||
Height 15mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's 46 series 2CO (2 pole) 8 A relay for railyway applications in exterior light control, driver's control console, pantograph management, door control, internal light management, message panels infotainment, control and management of electric power,circuit breakers and switches, control panels, panels for electrical distribution.
Standard AgNi cadmium free contact material
110V ac voltage supply
Spade/blade solder terminal (2.5 x 0.5)mm
Related links
- Finder Power Relay Module 6A Switching Current, SPDT
- Finder Power Relay Module 20A Switching Current, 4 CO
- Finder Power Relay Module 16A Switching Current, 2 CO
- Finder Power Relay Module 12A Switching Current, 4 CO
- Finder Power Relay Module 6A Switching Current, SPDT
- Finder PCB Power Relay Module 16A Switching Current, SPDT
- Finder PCB Power Relay Module 10A Switching Current, 2 CO
- Finder PCB Power Relay Module 8A Switching Current, 2 CO
