Finder PCB Power Relay, 24V dc Coil, 16A Switching Current, SPDT

Subtotal (1 unit)*

$17.36

(exc. GST)

$19.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.36

*price indicative

RS Stock No.:
282-6663
Distrelec Article No.:
137-44-373
Mfr. Part No.:
457170241310
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

45

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching AC Voltage

500V ac

Maximum Operating Temperature

125°C

Coil Resistance

10kΩ

Height

28.5mm

Length

40.7mm

Width

12.5mm

Standards/Approvals

EN 61439-7:2018, EN 60730-1, EN 50178, EN 60335-1, EN 60204

Coil Power

0.55W

Contact Material

Silver Cadmium Oxide, Silver Nickel Alloy, Silver Tin Oxide

COO (Country of Origin):
ES
The Finder Miniature PCB relay with Cadmium Free option available, reinforced insulation between coil and contacts according to EN 60335-1 (VDE 0700), with safe separation and 8 mm clearance and creepage distance 6 kV (1.2/50 μs) isolation.

Max ambient temperature+125°C

Type of insulation Reinforced (8 mm)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy