Finder PCB Power Relay Module, 24V dc Coil, 16A Switching Current, SPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
248-1986
Mfr. Part No.:
406190240300
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

24V dc

Product Type

Power Relay Module

Contact Configuration

SPDT

Mount Type

PCB

Series

40

Terminal Type

PCB Pin

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

85°C

Standards/Approvals

CCC, CSA, EAC, RINA, VDE

Width

12.4mm

Height

25mm

Length

29mm

Contact Material

Silver Alloy Gold Plated

COO (Country of Origin):
IT
The Finder's miniature power relays from 40 series have 1 (CO) pole with 5mm pinning, with PCB or socket mount options. The coil voltage is 24 Vac (50/60 Hz), and this device is rated for 250 Vac. It used for medical and dentistry, toys, automation for blinds, grilles and shutters like applications.

Standard Version

Ambient temperature range is from –40°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy