Finder PCB Power Relay, 24V ac Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 534-5285
- Mfr. Part No.:
- 46.61.8.024.0054
- Brand:
- Finder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.93
(exc. GST)
$29.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship
- Plus 186 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $26.93 |
| 25 - 49 | $26.56 |
| 50 + | $26.13 |
*price indicative
- RS Stock No.:
- 534-5285
- Mfr. Part No.:
- 46.61.8.024.0054
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24V ac | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | 46 | |
| Terminal Type | Quick Connect | |
| Switching Current | 16A | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 4kVA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 320Ω | |
| Length | 29mm | |
| Standards/Approvals | RINA, RoHS, VDE, CCC, CE, CSA, cURus, EAC, EN | |
| Coil Power | 1.2W | |
| Height | 32.8mm | |
| Width | 12.4mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V ac | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series 46 | ||
Terminal Type Quick Connect | ||
Switching Current 16A | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 250V ac | ||
Switching Power 4kVA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 320Ω | ||
Length 29mm | ||
Standards/Approvals RINA, RoHS, VDE, CCC, CE, CSA, cURus, EAC, EN | ||
Coil Power 1.2W | ||
Height 32.8mm | ||
Width 12.4mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- IT
Finder 46 Series Power Relay, 24V AC Coil Voltage, 16A Switching Current - 46.61.8.024.0054
This power relay is a miniature industrial relay designed for versatile applications across various sectors. With a compact footprint of 29mm in length, 32.8mm in height, and 12.4mm in depth, it is well-suited for PCB mount installations. Tailored for general-purpose use, this model offers superior performance with a coil voltage of 24V AC and a switching current capacity of 16A.
Features & Benefits
• Designed as a single pole double throw (SPDT) relay
• Supports quick connect terminal type for easy installation
• Robust switching capacity with 250V AC and 125V DC maximum voltage
• High reliability with a lifespan of 100,000 cycles
• Excellent insulation between coil and contact rated at 6kV
• Operative in extreme temperatures ranging from -40°C to +70°C
Applications
• Used in automation for blinds and shutters
• Ideal for control panels and electrical distribution systems
• Commonly applied in road and tunnel lighting systems
• Suitable for lifts and elevator control mechanisms
• Effective in bottling plants and crane operations
What is the significance of the switching current capacity in this relay?
The high switching current capacity of 16A ensures that it can control significant loads, making it suitable for demanding applications where reliable operation is essential.
How does the isolation rating impact the relay's performance?
The 6kV isolation rating between the coil and the contact enhances safety by protecting against electrical surges, thus increasing the relay's reliability in harsh environments.
What makes the quick connect terminal advantageous for users?
The quick connect terminal streamlines the installation process, reducing assembly time and ensuring secure connections, which is beneficial in high-efficiency settings.
Can this relay be utilised in outdoor applications?
Yes, the wide operating temperature range from -40°C to +70°C allows for outdoor use in varied environmental conditions, making it versatile across different applications.
Approvals
UL recognised
Related links
- Finder PCB Power Relay 16A Switching Current, SPDT
- Finder PCB Power Relay Module 16A Switching Current, SPDT
- Finder PCB Power Relay 16A Switching Current, SPDT
- Finder PCB Power Relay 16A Switching Current, SPDT
- Finder PCB Power Relay Module 16A Switching Current, SPDT
- Finder PCB Power Relay 16A Switching Current, SPDT
- Finder PCB Power Relay Module 16A Switching Current, SPDT
- Finder PCB Power Relay Module 16A Switching Current, SPDT
