STMicroelectronics Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1.3 V

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save 9%

View bulk pricing options

Subtotal (1 tube of 30 units)*

$23.79

(exc. GST)

$26.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 630 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 120$0.793$23.79-
150 +$0.714$21.429%

*price indicative

RS Stock No.:
145-9704
Mfr. Part No.:
BTB08-600CWRG
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Rated Average On-State Current Irms

8A

Product Type

TRIAC

Mount Type

Through Hole

Package Type

TO-220

Maximum Gate Trigger Current Igt

35mA

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

84A

Pin Count

3

Maximum Gate Trigger Voltage Vgt

1.3V

Configuration

Single

Maximum Holding Current Ih

35mA

Peak Gate Power Dissipation

1W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

15.9mm

Length

10.4mm

Automotive Standard

No

Peak On-State Voltage

1.55V

Repetitive Peak Off-State Current

1mA

COO (Country of Origin):
CN

TRIAC, 8A to 12A, STMicroelectronics


TRIACs, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy