Lovato Electric DIN Rail Latching Relay, 24V Coil, 20A Switching Current, SPDT
- RS Stock No.:
- 276-5574
- Mfr. Part No.:
- CNB2011024
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$130.59
(exc. GST)
$143.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.59 |
*price indicative
- RS Stock No.:
- 276-5574
- Mfr. Part No.:
- CNB2011024
- Brand:
- Lovato Electric
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
| Brand | Lovato Electric | |
| Coil Voltage | 24V | |
| Product Type | Latching Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | CNB2011024 | |
| Switching Current | 20A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 18mm | |
| Standards/Approvals | IEC/EN/BS 60669-2-2, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-5-1, IEC/EN/BS 61095, IEC/EN/BS 60669-1 | |
| Coil Power | 18W | |
| Length | 90mm | |
| Height | 65mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 24V | ||
Product Type Latching Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series CNB2011024 | ||
Switching Current 20A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Width 18mm | ||
Standards/Approvals IEC/EN/BS 60669-2-2, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-5-1, IEC/EN/BS 61095, IEC/EN/BS 60669-1 | ||
Coil Power 18W | ||
Length 90mm | ||
Height 65mm | ||
- COO (Country of Origin):
- SI
The Lovato Latching relay comes with manual control. It has mechanical life of 3000000 cycles, electrical life AC3 of 300000 cycles and electrical life AC1 of 200000 cycles. It features DIN rail fixture.
Pollution degree 3
IP20 protection class
EAC certified
- RS Stock No. 2765575
- Mfr. Part No. CNB2011230
Each
$141.46
- RS Stock No. 2765577
- Mfr. Part No. CNB2020024
Each
$131.51
- RS Stock No. 2765576
- Mfr. Part No. CNB2020012
Each
$141.46
- RS Stock No. 2765578
- Mfr. Part No. CNB2020230
Each
$136.37
Related links
- Lovato DIN Rail Latching Relay 20A Switching Current, DPST
- Lovato DIN Rail Latching Relay 20A Switching Current, SPDT
- Lovato DIN Rail Latching Relay 20A Switching Current, SPDT
- Lovato DIN Rail Latching Relay 20A Switching Current, DPST
- Lovato DIN Rail Latching Relay 20A Switching Current, DPST
- Lovato DIN Rail Latching Relay 20A Switching Current, SPST
- Lovato DIN Rail Non-Latching Relay 8A Switching Current, DPDT
- Omron DIN Rail Non-Latching Relay 10A Switching Current, SPDT