Omron DIN Rail Non-Latching Relay, 24V Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 215-5508
- Distrelec Article No.:
- 136-90-072
- Mfr. Part No.:
- G2R-1-SNDI-AP3 DC24(S)
- Brand:
- Omron
Subtotal (1 unit)*
$38.74
(exc. GST)
$42.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 40 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.74 |
*price indicative
- RS Stock No.:
- 215-5508
- Distrelec Article No.:
- 136-90-072
- Mfr. Part No.:
- G2R-1-SNDI-AP3 DC24(S)
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 24V | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | G2R | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching DC Voltage | 125V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 150W | |
| Switching AC Voltage | 380V ac | |
| Coil Resistance | 1113Ω | |
| Maximum Operating Temperature | 70°C | |
| Length | 29mm | |
| Coil Power | 530mW | |
| Height | 35.5mm | |
| Width | 13mm | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Non-Latching Relay | ||
Coil Voltage 24V | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series G2R | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching DC Voltage 125V dc | ||
Minimum Operating Temperature -40°C | ||
Switching Power 150W | ||
Switching AC Voltage 380V ac | ||
Coil Resistance 1113Ω | ||
Maximum Operating Temperature 70°C | ||
Length 29mm | ||
Coil Power 530mW | ||
Height 35.5mm | ||
Width 13mm | ||
Standards/Approvals RoHS | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
Omron G2R Series Non-Latching Relay, 24V Coil Voltage, 10A Switching Current - G2R-1-SNDI-AP3 DC24(S)
This non-latching relay is a Compact electromechanical switching device designed for control panels and industrial automation systems. It operates from a 24V Coil to change contacts between common, normally open and normally closed states, providing reliable switching for AC and DC loads in DIN-rail-mounted installations.
Features and Benefits:
• Coil consumes 530 mW, delivering low-power actuation
• Contact arrangement SPDT enables single-circuit changeover switching
• Silver-alloy contacts reduce wear for frequent operations
• Rated switching current 10A for moderate load handling
• Can switch up to 380V AC for versatile mains applications
• DC switching capability 125V and 150 W supports power circuits
• Contact arrangement SPDT enables single-circuit changeover switching
• Silver-alloy contacts reduce wear for frequent operations
• Rated switching current 10A for moderate load handling
• Can switch up to 380V AC for versatile mains applications
• DC switching capability 125V and 150 W supports power circuits
Applications
• Suitable for motor control interlocks in automation panels
• Ideal for control logic in industrial machine cabinets
• Used for signal switching in electrical distribution racks
• Can be used for power control in auxiliary equipment
• Ideal for control logic in industrial machine cabinets
• Used for signal switching in electrical distribution racks
• Can be used for power control in auxiliary equipment
What mounting method is used for installation?
The unit fits onto a DIN rail allowing straightforward panel integration and Rapid replacement.
How is the relay wired into a control circuit?
It uses plug-in terminals to provide removable connection and simple field wiring.
What temperature range can it operate within?
It is specified for operation from -40 °C up to 70 °C, supporting a wide environmental envelope.
What is the coils electrical resistance characteristic?
The Coil presents 1,113 Ω which, at its rated voltage, determines the Coil current and power dissipation.
Related links
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Panel Non-Latching Relay 10A Switching Current, SPDT
- Omron PCB Non-Latching Relay 10A Switching Current, SPDT
- Omron Panel Power Relay 10A Switching Current, SPDT
- Omron Non-Latching Relay 10A Switching Current, SPDT
- Omron Relay 10A Switching Current, SPDT
- Omron Non-Latching Relay 10A Switching Current, SPDT
- Omron Non-Latching Relay 10A Switching Current, SPDT
