Lovato Electric DIN Rail Latching Relay, 12V Coil, 20A Switching Current, DPST
- RS Stock No.:
- 276-5576
- Mfr. Part No.:
- CNB2020012
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$141.46
(exc. GST)
$155.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.46 |
*price indicative
- RS Stock No.:
- 276-5576
- Mfr. Part No.:
- CNB2020012
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 12V | |
| Product Type | Latching Relay | |
| Contact Configuration | DPST | |
| Mount Type | DIN Rail | |
| Series | CNB | |
| Switching Current | 20A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-5-1, IEC/EN/BS 61095, EAC, ETIM 8.0 EC000066, IEC/EN/BS 60669-1, IEC/EN/BS 60669-2-2, IEC/EN/BS 60947-1 | |
| Width | 18mm | |
| Height | 65mm | |
| Length | 90mm | |
| Coil Power | 18W | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 12V | ||
Product Type Latching Relay | ||
Contact Configuration DPST | ||
Mount Type DIN Rail | ||
Series CNB | ||
Switching Current 20A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-5-1, IEC/EN/BS 61095, EAC, ETIM 8.0 EC000066, IEC/EN/BS 60669-1, IEC/EN/BS 60669-2-2, IEC/EN/BS 60947-1 | ||
Width 18mm | ||
Height 65mm | ||
Length 90mm | ||
Coil Power 18W | ||
- COO (Country of Origin):
- SI
The Lovato Latching relay comes with manual control. It has mechanical life of 3000000 cycles, electrical life AC3 of 300000 cycles and electrical life AC1 of 200000 cycles. It features DIN rail fixture.
Pollution degree 3
IP20 protection class
EAC certified
Related links
- Lovato DIN Rail Latching Relay 20A Switching Current, SPDT
- Lovato DIN Rail Latching Relay 20A Switching Current, DPST
- Lovato DIN Rail Latching Relay 20A Switching Current, DPST
- Lovato DIN Rail Latching Relay 20A Switching Current, SPDT
- Lovato DIN Rail Latching Relay 20A Switching Current, SPDT
- Lovato DIN Rail Latching Relay 20A Switching Current, SPST
- Finder DIN Rail Non-Latching Relay 20A Switching Current
- Finder DIN Rail Non-Latching Relay 20A Switching Current, 2 NC
