Lovato Electric DIN Rail Latching Relay, 24V Coil, 20A Switching Current, DPST

Subtotal (1 unit)*

$138.43

(exc. GST)

$152.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$138.43

*price indicative

RS Stock No.:
276-5577
Mfr. Part No.:
CNB2020024
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Latching Relay

Coil Voltage

24V

Contact Configuration

DPST

Mount Type

DIN Rail

Series

CNB

Switching Current

20A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Width

18mm

Standards/Approvals

IEC/EN/BS

Coil Power

18W

Height

65mm

Length

90mm

COO (Country of Origin):
SI
The Lovato Latching relay comes with manual control. It has mechanical life of 3000000 cycles, electrical life AC3 of 300000 cycles and electrical life AC1 of 200000 cycles. It features DIN rail fixture.

Pollution degree 3

IP20 protection class

EAC certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy