RS PRO 100 VA DIN Rail Transformer, 115 → 400 V ac Primary, 24 V ac Secondary, IEC/BS/EN 61558-1, CE, AS/NZS

Get a bulk buy discount

Add 10 more to save $83.60

View bulk pricing options

Subtotal (1 unit)*

$333.77

(exc. GST)

$367.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$333.77-
10 - 49$325.41$83.60
50 +$267.79$3,299.00

*price indicative

RS Stock No.:
797-5942
Distrelec Article No.:
304-03-531
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

DIN Rail Transformer

Primary Voltage

115 → 400 V ac

Secondary Voltage

24 V ac

Mount Type

DIN Rail

Number of Outputs

1

Length

89.5mm

Power

100VA

Width

82.5mm

Depth

82mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Weight

1.3kg

Standards/Approvals

IEC/BS/EN 61558-1, CE, AS/NZS 61558.2.6, AS/NZS 61558.1, RoHS, IEC/BS/EN 61558-2-6

Maximum Operating Temperature

130°C

COO (Country of Origin):
PL

RS PRO 72 VA DIN Rail Transformer, 230 V ac Primary 1 x, 24 V ac Secondary


This DIN (Deutsches Institut für Normung, the German Institute for Standardization) rail transformer from the RS PRO range can be used in the home or workplace to ensure electrical devices receive the correct voltage from the mains.

Transformers transfer electricity from one circuit to another without incurring frequency changes. This is useful for any electrical item that uses power at a lower voltage than the mains, such as domestic appliances and audio and video equipment – essentially, anything plugged into a socket.

Transformers are designed to match a wide range of frequency, energy and voltage levels. This single-phase isolation transformer has a primary voltage rating of 230V ac and a power rating of 72 VA, so it's suitable for use in general applications.

This model is DIN rail mountable, which saves time and work during installation. Manufactured with high-quality materials, this transformer is a great way to keep your electrical devices running safely and efficiently.

Features and Benefits


• Single-phase moulded with screw terminals

• Power rating 72 VA

• Mounts on 35 mm DIN rail

• Fused input and output

• Primary voltage rating of 230 V ac

• Secondary voltage rating of 24 V ac

• 89.5 x 82.5 x 82 mm

• Operating frequency range of 50 Hz to 60 Hz

• One output

• Maximum temperature of +40°C

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy