Finder PCB Power Relay, 24V dc Coil, 100A Switching Current, DPST

Subtotal (1 unit)*

$78.21

(exc. GST)

$86.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.21

*price indicative

RS Stock No.:
249-4443
Mfr. Part No.:
68.22.9024.4300
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

DPST

Mount Type

PCB

Series

68

Terminal Type

PCB Pin

Switching Current

100A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

70°C

Coil Resistance

200Ω

Width

52.2mm

Standards/Approvals

EAC

Coil Power

2.9W

Length

52.5mm

Height

62mm

Contact Material

Silver Tin Oxide

COO (Country of Origin):
IT
The Finder 68 series high power relay is an ideal relay for installation in charging columns for electric vehicles or for applications requiring high switching power. It can be used in charging stations up to 55 kW, in the production of inverters, battery chargers, emergency power generators, as well as in many other renewable energy applications.

Contact gap ≥ 3.6 mm

DC coils, with only 700 mW holding power

Reinforced insulation between coil and contacts

Suitable for use at ambient temperatures up to 85 °C

Meets the EN 60335-1 requirements of resistance to heat and fire

Cadmium free contact materials

Each (In a Pack of 10)
$115.074
  • RS Stock No. 8002833
  • Mfr. Part No. 67.23.9.024.4300
Each
$91.23
Each
$10.49
  • RS Stock No. 8113163
  • Mfr. Part No. JW2ASN-DC24V
Each
$8.14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy