Durakool PCB Mount Power Relay, 12V dc Coil, SPST
- RS Stock No.:
- 915-6672
- Mfr. Part No.:
- DG85D-7021-75-1012
- Brand:
- Durakool
169 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$6.87
(exc. GST)
$7.56
(inc. GST)
Units | Per unit |
---|---|
1 + | $6.87 |
- RS Stock No.:
- 915-6672
- Mfr. Part No.:
- DG85D-7021-75-1012
- Brand:
- Durakool
Related links
- Durakool Plug In Power Relay, 12V dc Coil, SPST
- Durakool PCB Mount Power Relay, 12V dc Coil, 60A Switching Current, SPDT
- Durakool PCB Mount Power Relay, 12V dc Coil, 80A Switching Current, SPDT
- Durakool PCB Mount Power Relay, 12V dc Coil, 15A Switching Current, SPST-NO
- Durakool PCB Mount Power Relay, 12V dc Coil, 100mA Switching...
- Durakool PCB Mount Power Relay, 12V dc Coil, 100mA Switching...
- Durakool PCB Mount Power Relay, 12V dc Coil, 12A Switching...
- Durakool PCB Mount Automotive Relay, 12V dc Coil Voltage, 60A...