Panasonic PCB Power Relay, 24V dc Coil, 5A Switching Current, DPST
- RS Stock No.:
- 178-2220
- Distrelec Article No.:
- 110-72-457
- Mfr. Part No.:
- DSP2A24D
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$10.49
(exc. GST)
$11.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 458 unit(s) ready to ship from another location
- Plus 54 unit(s) shipping from 25 January 2027
- Plus 50 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $10.49 | - |
| 13 - 24 | $10.31 | 1% |
| 25 + | $10.07 | 4% |
*price indicative
- RS Stock No.:
- 178-2220
- Distrelec Article No.:
- 110-72-457
- Mfr. Part No.:
- DSP2A24D
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Series | DSP | |
| Terminal Type | Through Hole | |
| Switching Current | 5A | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 1.25kVA | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 1.9kΩ | |
| Maximum Operating Temperature | 60°C | |
| Width | 11mm | |
| Standards/Approvals | RoHS | |
| Coil Power | 300mW | |
| Height | 10.5mm | |
| Length | 20.2mm | |
| Contact Material | Gold Plated | |
| Contact Resistance | 30mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Series DSP | ||
Terminal Type Through Hole | ||
Switching Current 5A | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 250V ac | ||
Switching Power 1.25kVA | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 1.9kΩ | ||
Maximum Operating Temperature 60°C | ||
Width 11mm | ||
Standards/Approvals RoHS | ||
Coil Power 300mW | ||
Height 10.5mm | ||
Length 20.2mm | ||
Contact Material Gold Plated | ||
Contact Resistance 30mΩ | ||
DSP Series Relay
These miniature PCB mount power relays have a high contact rating, high switching capability, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include office and industrial electronic devices, measuring instruments, temperature controllers and PLCs.
High switching capacity monostable relay in a DIL format
High breakdown voltage
High sensitivity
Sealed construction allows automatic washing
Miniature size, H10 x W20.2 x D11 mm
Note
Reverse polarity types have a part number with an R suffix
Approvals
UL, CSA, TÜV
Related links
- Panasonic PCB Power Relay 5A Switching Current, DPST
- Panasonic PCB Power Relay 5A Switching Current, DPST
- Panasonic PCB Power Relay 5A Switching Current, DPST
- Panasonic PCB Power Relay 30A Switching Current, DPST
- Panasonic PCB Power Relay 5A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, DPST
- Panasonic PCB Power Relay 8A Switching Current, DPST
- Panasonic DIN Rail Power Relay 5A Switching Current, DPST
