- RS Stock No.:
- 818-4250
- Mfr. Part No.:
- G7L-2A-T AC100/120
- Brand:
- Omron
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$30.36
(exc. GST)
$33.40
(inc. GST)
Units | Per unit |
1 - 2 | $30.36 |
3 - 4 | $29.51 |
5 + | $28.30 |
- RS Stock No.:
- 818-4250
- Mfr. Part No.:
- G7L-2A-T AC100/120
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
PCB Mounting & Plug-in - Power Relays - G7L Series
Relay compatible with momentary voltage drops up to 50% of rated voltage
High capacity and high dielectric strength
Flame-resistance UL94V-0 insulation material
Choice of connection types available - quick-connect or PCB terminals
Suitable DIN rail/surface socket (Front connecting socket) and relay mounting clip (E-bracket) available separately for use with quick-connect types G7L-1A-T and G7L-2A-T (not to be used with G7L-1A-TUB and G7L-2A-TUB upper bracket mount types)
High capacity and high dielectric strength
Flame-resistance UL94V-0 insulation material
Choice of connection types available - quick-connect or PCB terminals
Suitable DIN rail/surface socket (Front connecting socket) and relay mounting clip (E-bracket) available separately for use with quick-connect types G7L-1A-T and G7L-2A-T (not to be used with G7L-1A-TUB and G7L-2A-TUB upper bracket mount types)
Approvals
UL; CSA; TÜV
Specifications
Attribute | Value |
---|---|
Coil Voltage | 200 → 240V ac |
Contact Configuration | SPST |
Mounting Type | E-Bracket |
Switching Current | 30A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Quick Connect |
Length | 52.5mm |
Height | 53mm |
Series | G7L |
Depth | 33.5mm |