Finder PCB Power Relay, 12V dc Coil, 100A Switching Current, DPST

Subtotal (1 unit)*

$102.54

(exc. GST)

$112.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.54

*price indicative

RS Stock No.:
249-4442
Mfr. Part No.:
68.22.90124300
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

DPST

Mount Type

PCB

Series

68

Terminal Type

PCB Pin

Switching Current

100A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

70°C

Coil Resistance

50Ω

Height

62mm

Standards/Approvals

EAC

Length

52.5mm

Coil Power

2.9W

Width

52.2mm

Contact Material

Silver Tin Oxide

COO (Country of Origin):
IT
The Finder 68 series high power relay is an ideal relay for installation in charging columns for electric vehicles or for applications requiring high switching power. It can be used in charging stations up to 55 kW, in the production of inverters, battery chargers, emergency power generators, as well as in many other renewable energy applications.

Contact gap ≥ 3.6 mm

DC coils, with only 700 mW holding power

Reinforced insulation between coil and contacts

Suitable for use at ambient temperatures up to 85 °C

Meets the EN 60335-1 requirements of resistance to heat and fire

Cadmium free contact materials

  • RS Stock No. 2494443
  • Mfr. Part No. 68.22.9024.4300
Each
$78.21
Each (In a Pack of 10)
$108.765
  • RS Stock No. 8113185
  • Mfr. Part No. DSP2AL212D
Each
$13.09
  • RS Stock No. 6995686
  • Mfr. Part No. HE2AN-Q-DC12V
Each
$61.58

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy