Finder PCB Power Relay, 24V dc Coil, 50A Switching Current, 3 NO
- RS Stock No.:
- 800-2833
- Distrelec Article No.:
- 304-01-967
- Mfr. Part No.:
- 67.23.9.024.4300
- Brand:
- Finder
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$91.23
(exc. GST)
$100.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 136 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $91.23 | - |
| 5 + | $82.12 | 9% |
*price indicative
- RS Stock No.:
- 800-2833
- Distrelec Article No.:
- 304-01-967
- Mfr. Part No.:
- 67.23.9.024.4300
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 3 NO | |
| Mount Type | PCB | |
| Series | 67 | |
| Terminal Type | Solder | |
| Switching Current | 50A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Switching Power | 2.3kVA | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 340Ω | |
| Maximum Operating Temperature | 85°C | |
| Length | 33mm | |
| Width | 51.5mm | |
| Height | 57.5mm | |
| Coil Power | 1.7W | |
| Standards/Approvals | CE, EAC | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration 3 NO | ||
Mount Type PCB | ||
Series 67 | ||
Terminal Type Solder | ||
Switching Current 50A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Switching Power 2.3kVA | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 340Ω | ||
Maximum Operating Temperature 85°C | ||
Length 33mm | ||
Width 51.5mm | ||
Height 57.5mm | ||
Coil Power 1.7W | ||
Standards/Approvals CE, EAC | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- IT
Finder 67 Series Power Relay, 24V DC Coil Voltage, 50A Switching Current - 67.23.9.024.4300
This power relay is designed for efficient automation applications. With a 3P-NO contact configuration, it offers reliable switching capabilities at a nominal coil voltage of 24V DC. The compact dimensions of 33x57.5x51.5mm facilitate seamless integration into printed circuit boards.
Features & Benefits
• Operates at a maximum switching voltage of 690V AC
• Supports a high current capacity of 50A
• Built to endure 30,000 electrical life cycles
• Reinforced insulation enhances reliability between coil and contacts
• Optimised for use in photovoltaic inverters
Applications
• Utilised in photovoltaic inverter systems
• Employed in tasks requiring high switching voltages
• Ideal for energy management in solar
• Used in backup generators for reliable performance
What is the significance of the coil resistance in this relay?
The coil resistance of 340 Ω ensures efficient energisation and minimal power consumption, which is crucial for maintaining lower operational costs in applications like solar inverters.
Can this relay be used in environments with extreme temperatures?
Yes, it is suited for a wide temperature range from -40°C to +85°C, allowing it to function reliably in harsh conditions often found in industrial settings.
How does this relay handle high inrush currents?
It features AgSnO2 contact materials, specifically designed to manage high inrush currents, making it appropriate for applications where such occurrences are common.
Related links
- Finder PCB Power Relay Module 50A Switching Current, 3 NO
- Finder PCB Power Relay 50A Switching Current, DPST
- Finder PCB Power Relay 50A Switching Current, 3 NO
- Finder PCB Power Relay Module 50A Switching Current, 3 NO
- Finder PCB Relay 50A Switching Current, 3 NO
- Finder PCB Mount Power Relay 50A Switching Current, DPST
- Finder PCB Power Relay 50A Switching Current, DPDT
- TE Connectivity PCB Power Relay 50A Switching Current, DPST
