Finder Panel Mount Relay, 230V ac Coil, 10A Switching Current, DPST-2NO
- RS Stock No.:
- 248-1773
- Mfr. Part No.:
- 260282300000
- Brand:
- Finder
Subtotal (1 pack of 10 units)*
$382.80
(exc. GST)
$421.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $38.28 | $382.80 |
*price indicative
- RS Stock No.:
- 248-1773
- Mfr. Part No.:
- 260282300000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 230V ac | |
| Contact Configuration | DPST-2NO | |
| Mounting Type | Panel Mount | |
| Switching Current | 10A | |
| Number of Poles | 1 | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 230V ac | ||
Contact Configuration DPST-2NO | ||
Mounting Type Panel Mount | ||
Switching Current 10A | ||
Number of Poles 1 | ||
Latching No | ||
- COO (Country of Origin):
- IT
The finders 26 series step relay is a screw terminal, panel mount relay, it has double phase switch 2 NO (DPST-NO) contacts, and coil rated for 230 V AC.
Widely used in applications like lighting control in corridors (for hotels, offices and hospitals)
Bedroom light control, living room light control
Bedroom light control, living room light control
Related links
- Finder Panel Mount Modular Step Relay 10A Switching Current, DPST-2NO
- Finder Panel Mount Modular Step Relay 10A Switching Current, DPST-2NO
- Finder Panel Mount Modular Step Relay 10A Switching Current, DPST-2NO
- Finder Panel Mount Modular Step Relay 10A Switching Current, DPST-2NO
- Finder Panel Mount Power Relay 10A Switching Current, DPST
- Finder PCB Mount Relay 30A Switching Current, DPST-2NO
- Finder Panel Mount Modular Step Relay 10A Switching Current SPST
- Finder Flange Mount Power Relay 30A Switching Current, DPST-2NO
