Finder Panel Power Relay, 230V ac Coil, 10A Switching Current, DPST

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
433-4082
Mfr. Part No.:
27.05.8.230.0000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

230V ac

Product Type

Power Relay

Contact Configuration

DPST

Mount Type

Panel

Series

27

Terminal Type

Screw

Switching Current

10A

Switching AC Voltage

230V ac

Switching Power

2.3kVA

Minimum Operating Temperature

-40°C

Coil Resistance

6.5kΩ

Maximum Operating Temperature

40°C

Standards/Approvals

CE, EAC, EN, RoHS

Width

21.5mm

Coil Power

4W

Height

54.6mm

Length

32mm

Contact Material

Silver Alloy

COO (Country of Origin):
IT

Finder 27 series Modular Step Relay, 230V AC Coil Voltage, 10A Switching Current - 27.05.8.230.0000


This modular step relay is designed for various electrical applications, featuring a robust panel mount configuration. With a coil voltage of 230V AC and a contact configuration of DPST, this relay is an ideal choice for automating lighting systems and electrical circuits. It combines high performance with efficiency, making it a reliable option for users in the automation and electrical industries.

Features & Benefits


• Enables switching of up to 24 illuminated push buttons with module

• Supports multiple switching sequences for versatile control

• Designed for efficient performance with a coil power limiter

• Offers AC coil operation for reliable functionality

• Utilises screw terminal connections for easy installation

• Incorporates silver alloy contacts for improved conductivity

Applications


• Lighting control in commercial corridors and offices

• Managing electrical outputs in hospital settings

• Bedroom lighting automation for convenience

• Living room light control for enhanced ambience

What are the maximum switching capabilities for this relay?


The relay supports a maximum switching voltage of 230V AC and a maximum switching current of 20A, ensuring it can handle significant electrical loads with efficiency.

How does the coil power limiter enhance operational safety?


The coil power limiter allows continuous energisation of the coil without overheating, making it ideal for long-term use in various settings where consistent performance is required.

What type of terminal connections does this relay use?


This relay features screw terminal connections, which facilitate secure and reliable wiring to ensure stable electrical performance during operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy