Finder Panel Mount Relay, 12V ac Coil, 10A Switching Current, SPST
- RS Stock No.:
- 248-1769
- Mfr. Part No.:
- 260180120000
- Brand:
- Finder
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$18.867
(exc. GST)
$20.754
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $18.867 | $188.67 |
*price indicative
- RS Stock No.:
- 248-1769
- Mfr. Part No.:
- 260180120000
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The finders 26 series step relay is a screw terminal, panel mount relay, it has single phase switch 1 NO (SPST-NO) contact, and coil rated for 12 V AC.
Widely used in applications like lighting control in corridors (for hotels, offices and hospitals)
Bedroom light control, living room light control
Bedroom light control, living room light control
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V ac |
Contact Configuration | SPST |
Mounting Type | Panel Mount |
Switching Current | 10A |
Number of Poles | 1 |
Latching | No |
Related links
- Finder Panel Mount Latching Power Relay, 12V ac Coil, 10A...
- Finder Panel Mount Relay, 12V ac Coil, 10A Switching Current, DPST
- Finder Panel Mount Relay, 12V ac Coil, 10A Switching Current, DPST-2NO
- Finder Panel Mount Non-Latching Relay, 12V ac Coil, 10A Switching...
- Finder Panel Mount Relay, 48V ac Coil, 10A Switching Current, SPST, SPST
- Finder Panel Mount Relay, 24V ac Coil, 10A Switching Current, SPST
- Finder Panel Mount Relay, 230V ac Coil, 10A Switching Current, SPST, SPST
- Finder Panel Mount Power Relay, 24V ac Coil, 10A Switching Current, SPST