- RS Stock No.:
- 257-7386
- Mfr. Part No.:
- 553382300000
- Brand:
- Finder
On back order for despatch 21/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$25.05
(exc. GST)
$27.55
(inc. GST)
Units | Per unit |
1 + | $25.05 |
- RS Stock No.:
- 257-7386
- Mfr. Part No.:
- 553382300000
- Brand:
- Finder
Related links
- Finder Plug-In Mount Relay 6A Switching Current 3PDT
- Finder Flange Mount Relay 10A Switching Current
- Finder Flange Mount Relay 12A Switching Current
- Finder Flange Mount Relay 16A Switching Current
- Finder Flange Mount Relay 30A Switching Current
- Finder Plug-In Mount Relay 6A Switching Current
- Finder PCB Mount Relay 8A Switching Current
- Finder PCB Mount Relay 10A Switching Current