Jumo Dial Thermometer 250 °C, 608002/0180-834-847-6-104-26-26-200/000
- RS Stock No.:
- 242-7817
- Mfr. Part No.:
- 608002/0180-834-847-6-104-26-26-200/000
- Brand:
- Jumo
Subtotal (1 unit)*
$119.25
(exc. GST)
$131.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.25 |
*price indicative
- RS Stock No.:
- 242-7817
- Mfr. Part No.:
- 608002/0180-834-847-6-104-26-26-200/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Maximum Temperature Measurement | 250°C | |
| Product Type | Dial Thermometer | |
| Temperature Scale | °C, F | |
| Application | Local Temperature Measurement | |
| Dial Size | 80mm | |
| Connection Design | Threaded | |
| Standards/Approvals | No | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Maximum Temperature Measurement 250°C | ||
Product Type Dial Thermometer | ||
Temperature Scale °C, F | ||
Application Local Temperature Measurement | ||
Dial Size 80mm | ||
Connection Design Threaded | ||
Standards/Approvals No | ||
Case Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bimetallic dial thermometer with measurement system
Dial thermometer with bimetallic measurement system for universal on-site temperature measurement
Impervious to ambient temperature
Robust measurement system
Corrosion-resistant stainless steel housing
Protection rating IP54
Class 1.0
Diameter: 80 mm
Immersion tube outlet at centre of the back
TA 06 immersion tube with sliding stainless steel compression fitting
Related links
- Jumo Dial Thermometer 500 °C, 608002/0180-834-847-6-104-26-26-200 000#
- Jumo Dial Thermometer 120 °C, 608002/0180-818-847-6-104-26-26-200/000
- Jumo Dial Thermometer, 608002/0180-818-847-6-104-26-26-200 000#
- Jumo Dial Thermometer 250 °C, 608001/0110-834-841-10-104-26-26-200/000
- Jumo Dial Thermometer, 608001/0110-834-841-10-104-26-26-200/000#
- Jumo Dial Thermometer 50 °C, 608002/0110-357-841-10-104-26-26-100/430
- Jumo Dial Thermometer 160 °C, 608002/0001
- Jumo Dial Thermometer 120 °C, 608001/1810-818-841-10-104-46-26-100/000
