- RS Stock No.:
- 248-2465
- Mfr. Part No.:
- 606282300000
- Brand:
- Finder
On back order for despatch 27/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$38.361
(exc. GST)
$42.197
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $38.361 | $383.61 |
*price indicative |
- RS Stock No.:
- 248-2465
- Mfr. Part No.:
- 606282300000
- Brand:
- Finder
Related links
- Finder Flange Mount Relay 16A Switching Current 3PDT
- Finder Flange Mount Relay 12A Switching Current
- Finder Flange Mount Relay 16A Switching Current
- Finder Flange Mount Relay 30A Switching Current, DPST-2NO
- Finder Flange Mount Relay 30A Switching Current
- Finder Plug-In Mount Relay 10A Switching Current
- Finder Flange Mount Relay 20A Switching Current SPST
- Finder PCB Mount Relay 10A Switching Current