Finder Flange Mount Power Relay, 110V ac Coil, 16A Switching Current, 3PDT

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$32.06

(exc. GST)

$35.27

(inc. GST)

RS Stock No.:
245-2469
Mfr. Part No.:
62.83.8.110.0000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

110V ac

Contact Configuration

3PDT

Mounting Type

Flange Mount

Switching Current

16A

Number of Poles

3

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Length

68mm

Coil Resistance

1.6 kΩ

Coil Power

2.2W

Height

35.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Series

62 Series

Depth

38.2mm

Contact Material

Silver Alloy

Isolation Coil To Contact

6kV

Maximum Switching Power AC

4 kVA

Application

Power

COO (Country of Origin):
IT

Approvals

UL; CSA; VDE

Each (In a Pack of 4)
$193.983
  • RS Stock No. 2006950
  • Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
  • RS Stock No. 0665242
  • Mfr. Part No. 72229060230
Each
$478.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy