Finder Flange Mount Non-Latching Relay, 110V ac Coil, DPDT
- RS Stock No.:
- 245-2380
- Mfr. Part No.:
- 62.82.8.110.0000
- Brand:
- Finder
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$43.60
(exc. GST)
$47.96
(inc. GST)
- RS Stock No.:
- 245-2380
- Mfr. Part No.:
- 62.82.8.110.0000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 110V ac | |
| Contact Configuration | DPDT | |
| Mounting Type | Flange Mount | |
| Number of Poles | 2 | |
| Terminal Type | Quick Connect | |
| Maximum Switching Voltage AC | 250V ac | |
| Length | 68mm | |
| Coil Resistance | 1.6 kΩ | |
| Coil Power | 2.2W | |
| Isolation Coil To Contact | 6kV | |
| Depth | 38.2mm | |
| Height | 35.8mm | |
| Contact Material | Silver Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Power AC | 4 kVA | |
| Application | Power | |
| Dimensions | 38.2 x 38.2 x 68mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 110V ac | ||
Contact Configuration DPDT | ||
Mounting Type Flange Mount | ||
Number of Poles 2 | ||
Terminal Type Quick Connect | ||
Maximum Switching Voltage AC 250V ac | ||
Length 68mm | ||
Coil Resistance 1.6 kΩ | ||
Coil Power 2.2W | ||
Isolation Coil To Contact 6kV | ||
Depth 38.2mm | ||
Height 35.8mm | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Power AC 4 kVA | ||
Application Power | ||
Dimensions 38.2 x 38.2 x 68mm | ||
- COO (Country of Origin):
- IT
Approvals
UL; CSA; VDE
Related links
- Finder Flange Mount Non-Latching Relay 30A Switching Current, DPST
- Finder Flange Mount Non-Latching Relay SPST-NC, SPST-NO
- Lovato Non-Latching Relay 7A Switching Current, DPDT
- Omron Panel Mount Non-Latching Relay 10A Switching Current, SPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Finder Flange Mount Power Relay 16A Switching Current, DPST
- Finder Flange Mount Power Relay 16A Switching Current, 3PDT
- TE Connectivity Panel Mount Non-Latching Relay 25A Switching Current, DPDT-CO

