Finder Flange Mount Power Relay, 24V ac Coil, 16A Switching Current, 3PDT

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
511-1234
Mfr. Part No.:
62.83.8.024.0000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

24V ac

Contact Configuration

3PDT

Mounting Type

Flange Mount

Switching Current

16A

Number of Poles

3

Latching

No

Series

62 Series

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Current AC

120 A

Length

68mm

Coil Resistance

74 Ω

Coil Power

2.2W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

6kV

Height

35.8mm

Life

100000 Cycles

Contact Material

Silver Alloy

Standards Met

cURus, EAC

Depth

38.2mm

Maximum Switching Power AC

4 kVA

Number of Coils

Single

Application

Power

COO (Country of Origin):
IT

Finder 62 Series Power Relay, 24V AC Coil Voltage, 16A Switching Current - 62.83.8.024.0000


This power relay is designed for reliable performance in demanding electrical applications. With a coil voltage of 24V AC, this 3PDT relay measures 68mm in length, 38.2mm in depth, and 35.8mm in height. Constructed for flange mounting, it is suited for high-voltage operations with a switching current capacity of 16A, making it ideal for industrial environments.

Features & Benefits


• Operates at a coil voltage of 24V AC for versatility
• Robust switching capability of up to 16A for various loads
• Quick connect terminal type for easy installation and maintenance
• Silver alloy contacts enhance durability and performance
• Excellent insulation with 6kV between coil and contacts
• Complies with safety standards ensuring reliable operation

Applications


• Used for controlling industrial motors in manufacturing
• Suitable for powering street and tunnel lighting systems
• Ideal for automated processes in furnaces and ovens
• Utilised in control panels for effective management of electric power
• Operates in systems involving punches, cleaners, and sanders

What is the maximum switching voltage for this relay?


It can switch up to 250V AC and 220V DC, allowing it to manage a wide range of electrical loads safely.

How is insulation provided between the coil and contacts?


The relay features reinforced insulation with a clearance of 6mm and creepage distance of 8mm to ensure safety in high-voltage applications.

What is the mechanical life expectancy of this relay?


The mechanical life of the relay is rated at approximately 10 million cycles, making it highly durable for long-term use.

Can this relay be used in environments with extreme temperatures?


Yes, it operates effectively within a temperature range of -40°C to +70°C, suitable for various industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy