MAX40662ATE/VY+ Maxim Integrated Trans impedance Amplifier 3.6V 3.6 V 1-Channel 580 MHz 16-Pin TQFN
- RS Stock No.:
- 203-5881
- Mfr. Part No.:
- MAX40662ATE/VY+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 unit)*
$40.45
(exc. GST)
$44.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 466 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $40.45 |
*price indicative
- RS Stock No.:
- 203-5881
- Mfr. Part No.:
- MAX40662ATE/VY+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Trans impedance Amplifier | |
| Minimum Supply Voltage | 3.6V | |
| Maximum Supply Voltage | 3.6V | |
| Number of Channels | 1 | |
| Slew Rate | 50μs | |
| GBP - Gain Bandwidth Product | 580MHz | |
| Package Type | TQFN | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MAX40662 | |
| Standards/Approvals | RoHS | |
| Length | 4mm | |
| Supply Current | 76mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Trans impedance Amplifier | ||
Minimum Supply Voltage 3.6V | ||
Maximum Supply Voltage 3.6V | ||
Number of Channels 1 | ||
Slew Rate 50μs | ||
GBP - Gain Bandwidth Product 580MHz | ||
Package Type TQFN | ||
Pin Count 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MAX40662 | ||
Standards/Approvals RoHS | ||
Length 4mm | ||
Supply Current 76mA | ||
Automotive Standard AEC-Q100 | ||
The Maxim integrated MAX40662 evaluation kit (EV kit) is a fully assembled electrical demonstration kit that provides a proven design to evaluate the MAX40662 quad trans impedance amplifiers. Note that the MAX40662 EV kit provides an electrical interface to the IC that is similar, but not identical, to a photodiode. The MAX40662 EV kit printed circuit board (PCB) comes with a MAX40662ATE/VY+ installed.
Easy Electrical Evaluation of the MAX40662
EV Kit Designed for 50O Interfaces
-40°C to +125°C Temperature Range
Accommodates Easy-to-Use Components
Proven PCB Layout
Fully Assembled and Tested
Related links
- MAX40662ATE/VY+ Maxim Integrated Trans impedance Amplifier 3.6 V 3.6 V 1-Channel 580 MHz 16-Pin TQFN
- Maxim Integrated Trans impedance Amplifier 3.6 V 3.6 V 1-Channel 580 MHz 16-Pin TQFN
- Maxim Integrated Trans impedance Amplifier 4.2 V 3.3 V 3-Channel 360 MHz 8-Pin TDFN
- Maxim Integrated Trans impedance Amplifier 3.3 V 3.3 V 2-Channel 300 MHz 8-Pin WLP
- MAX40658ETA+ Maxim Integrated Trans impedance Amplifier 4.2 V 3.3 V 3-Channel 360 MHz 8-Pin TDFN
- MAX40213AWA+T Maxim Integrated Trans impedance Amplifier 3.3 V 3.3 V 2-Channel 300 MHz 8-Pin WLP
- Maxim Integrated MAX868EUB+ Charge Pump -10 → -3.6 V μMAX
- OPA2380AIDGKT Texas Instruments Trans impedance Amplifier 5.5 V 3 V 2-Channel 90 MHz 8-Pin MSOP
