Finder Flange Mount Power Relay, 24V ac Coil, 16A Switching Current, DPDT
- RS Stock No.:
- 511-1212
- Mfr. Part No.:
- 62.82.8.024.0000
- Brand:
- Finder
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$48.33
(exc. GST)
$53.16
(inc. GST)
- RS Stock No.:
- 511-1212
- Mfr. Part No.:
- 62.82.8.024.0000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24V ac | |
| Contact Configuration | DPDT | |
| Mounting Type | Flange Mount | |
| Switching Current | 16A | |
| Number of Poles | 2 | |
| Latching | No | |
| Terminal Type | Quick Connect | |
| Maximum Switching Voltage AC | 250V ac | |
| Length | 68mm | |
| Coil Resistance | 74 Ω | |
| Coil Power | 2.2W | |
| Height | 35.8mm | |
| Contact Material | Silver Alloy | |
| Depth | 38.2mm | |
| Series | 62 Series | |
| Isolation Coil To Contact | 6kV | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Power AC | 4 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V ac | ||
Contact Configuration DPDT | ||
Mounting Type Flange Mount | ||
Switching Current 16A | ||
Number of Poles 2 | ||
Latching No | ||
Terminal Type Quick Connect | ||
Maximum Switching Voltage AC 250V ac | ||
Length 68mm | ||
Coil Resistance 74 Ω | ||
Coil Power 2.2W | ||
Height 35.8mm | ||
Contact Material Silver Alloy | ||
Depth 38.2mm | ||
Series 62 Series | ||
Isolation Coil To Contact 6kV | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Power AC 4 kVA | ||
Application Power | ||
- COO (Country of Origin):
- IT
Related links
- Finder Flange Mount Power Relay 16A Switching Current, 3PDT
- Finder Flange Mount Power Relay 30A Switching Current, DPDT
- Finder Flange Power Relay 16A Switching Current, DPDT
- Finder Flange Mount Power Relay 16A Switching Current, DPST
- Finder Flange Mount Power Relay 16A Switching Current, 3PDT
- Finder Flange Mount Power Relay 16A Switching Current, 3PDT
- Finder Flange Mount Relay 16A Switching Current, 3PDT
- Finder Flange Mount Relay 16A Switching Current 3PDT

