Phoenix Contact DIN Rail Power Relay, 60V dc Coil, 16A Switching Current, 1PDT
- RS Stock No.:
- 212-7328
- Mfr. Part No.:
- 2961325
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$130.06
(exc. GST)
$143.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $13.006 | $130.06 |
*price indicative
- RS Stock No.:
- 212-7328
- Mfr. Part No.:
- 2961325
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 60V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1PDT | |
| Mount Type | DIN Rail | |
| Series | REL-MR- 60DC/21HC | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Switching Power | 4kVA | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 7.3kΩ | |
| Coil Power | 490mW | |
| Standards/Approvals | EN 61810-1, EN 50178, IEC 60664 | |
| Width | 12.7mm | |
| Length | 29mm | |
| Height | 29mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 60V dc | ||
Product Type Power Relay | ||
Contact Configuration 1PDT | ||
Mount Type DIN Rail | ||
Series REL-MR- 60DC/21HC | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Switching Power 4kVA | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 7.3kΩ | ||
Coil Power 490mW | ||
Standards/Approvals EN 61810-1, EN 50178, IEC 60664 | ||
Width 12.7mm | ||
Length 29mm | ||
Height 29mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- AT
The Phoenix Contact Plug-in miniature power relay with power contact for high continuous currents.
1 PDT
Input voltage: 60 V DC
- RS Stock No. 1717051
- Mfr. Part No. 2908180
Each
$9.34
- RS Stock No. 2127326
- Mfr. Part No. 2961231
Each (In a Pack of 10)
$32.291
- RS Stock No. 0494857
- Mfr. Part No. 20.23.9.012.4000
Each
$51.49
- RS Stock No. 7943812
- Mfr. Part No. 2903677
Each
$20.97
Related links
- Phoenix Contact DIN Rail Power Relay 16A Switching Current, 1PDT
- Phoenix Contact DIN Rail Power Relay 16A Switching Current, 1PDT
- Phoenix Contact DIN Rail Non-Latching Relay 16A Switching Current, 1PDT
- Phoenix Contact DIN Rail Non-Latching Relay 16A Switching Current, 1PDT
- Phoenix Contact DIN Rail Power Relay 6A Switching Current, 1PDT
- Phoenix Contact DIN Rail Power Relay 10A Switching Current, 2PDT
- Phoenix Contact DIN Rail Power Relay 16A Switching Current, 4PDT
- Phoenix Contact DIN Rail Power Relay 16A Switching Current, 3PDT












