- RS Stock No.:
- 191-4387
- Mfr. Part No.:
- 2909056
- Brand:
- Phoenix Contact
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 50)
$25.647
(exc. GST)
$28.212
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $25.647 | $1,282.35 |
*price indicative |
- RS Stock No.:
- 191-4387
- Mfr. Part No.:
- 2909056
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Plug-in high-power relay with power contacts, 3 changeover contacts, coil voltage: 125 V DC.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 125V dc |
Contact Configuration | 3PDT |
Switching Current | 16A |
Number of Poles | 3 |
Latching | No |
Maximum Switching Voltage AC | 440V |
Maximum Switching Voltage DC | 250V dc |
Length | 38.6mm |
Coil Power | 1.34W |
Depth | 45.5mm |
Contact Material | Silver Alloy |
Maximum Operating Temperature | +70°C |
Height | 36.1mm |
Minimum Operating Temperature | -40°C |
Series | REL-PR3-125DC/3X21 |
Maximum Switching Power DC | 384 W |
Maximum Switching Power AC | 4 kVA |
Related links
- Finder Plug In Relay 16A Switching Current, SPDT
- Finder Plug-In Mount Power Relay 16A Switching Current
- Finder Plug-In Mount Power Relay 16A Switching Current, SPST-NO
- Turck Plug In Power Relay 16A Switching Current, 3PDT
- Phoenix Contact Power Relay 10A Switching Current, 3PDT
- Phoenix Contact Power Relay 16A Switching Current, SPDT
- Phoenix Contact Power Relay 16A Switching Current, TPDT
- Phoenix Contact Power Relay 8A Switching Current, DPDT