Molex 44428 Series Straight Plug-in PCB Header, 10 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-232
- Mfr. Part No.:
- 44428-1002
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-232
- Mfr. Part No.:
- 44428-1002
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 44428 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 10 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Plug-in | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 3.50mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 44428 | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 10 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Plug-in | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Tail Pin Length 3.50mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 600V | ||
- COO (Country of Origin):
- US
The Molex Connector is a Micro-Fit BMI Header designed for surface mount compatibility, featuring a dual row, right-angle configuration with a reliable snap-in plastic peg PCB lock.
Supports a maximum current of 8.5A and voltage of 600V
Constructed with Durable materials including brass metal and nylon resin
Features a temperature range from -40° to +105°C for versatile applications
Designed for a maximum of 30 mating cycles, ensuring longevity in use
Mates securely with a range of Micro-Fit BMI receptacles for varied connections
Related links
- Molex 44428 Series Straight Through Hole PCB Header 3.00 mm Pitch Shrouded
- Molex 44428 Series Straight Through Hole PCB Header 3.00 mm Pitch Shrouded
- Molex 44428 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Surface PCB Header Pin 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
