Phoenix Contact DIN Rail Power Relay, 24V ac Coil, 16A Switching Current, 1PDT
- RS Stock No.:
- 212-7329
- Mfr. Part No.:
- 2961503
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
$85.66
(exc. GST)
$94.23
(inc. GST)
- RS Stock No.:
- 212-7329
- Mfr. Part No.:
- 2961503
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Relay | |
| Coil Voltage | 24V ac | |
| Contact Configuration | 1PDT | |
| Mount Type | DIN Rail | |
| Series | REL-MR- 24AC/21HC AU | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Switching DC Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 1.2W | |
| Switching AC Voltage | 30V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 350Ω | |
| Coil Power | 770mW | |
| Length | 15.7mm | |
| Width | 12.7mm | |
| Standards/Approvals | EN 50178, EN 61810-1, IEC 60664 | |
| Height | 29mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Relay | ||
Coil Voltage 24V ac | ||
Contact Configuration 1PDT | ||
Mount Type DIN Rail | ||
Series REL-MR- 24AC/21HC AU | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Switching DC Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Switching Power 1.2W | ||
Switching AC Voltage 30V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 350Ω | ||
Coil Power 770mW | ||
Length 15.7mm | ||
Width 12.7mm | ||
Standards/Approvals EN 50178, EN 61810-1, IEC 60664 | ||
Height 29mm | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- AT
The Phoenix Contact Plug-in miniature power relay, with multi-layer gold contact for high continuous currents.
1 PDT
Input voltage 24 V AC
Related links
- Phoenix Contact DIN Rail Power Relay 16A Switching Current, 1PDT
- Phoenix Contact DIN Rail Power Relay 16A Switching Current, 1PDT
- Phoenix Contact DIN Rail Non-Latching Relay 16A Switching Current, 1PDT
- Phoenix Contact DIN Rail Non-Latching Relay 16A Switching Current, 1PDT
- Phoenix Contact DIN Rail Power Relay 16A Switching Current
- Phoenix Contact DIN Rail Power Relay 6A Switching Current, 1PDT
- Schneider Electric DIN Rail Power Relay 16A Switching Current, SPST
- Siemens DIN Rail Power Relay 16A Switching Current, DPST

